




637-W15-221-012 | |
|---|---|
DigiKey Part Number | 151-1218-ND |
Manufacturer | |
Manufacturer Product Number | 637-W15-221-012 |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 637-W15-221-012 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -25°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,98000 Kč | 296,98 Kč |
| 10 | 252,43500 Kč | 2 524,35 Kč |
| 48 | 225,97375 Kč | 10 846,74 Kč |
| 96 | 215,19188 Kč | 20 658,42 Kč |
| 144 | 209,12417 Kč | 30 113,88 Kč |
| 288 | 199,14976 Kč | 57 355,13 Kč |
| 528 | 190,82229 Kč | 100 754,17 Kč |
| 1 008 | 182,32362 Kč | 183 782,21 Kč |
| Unit Price without VAT: | 296,98000 Kč |
|---|---|
| Unit Price with VAT: | 359,34580 Kč |

