



634-W15-262-012 | |
|---|---|
DigiKey Part Number | 151-1217-ND |
Manufacturer | |
Manufacturer Product Number | 634-W15-262-012 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 634-W15-262-012 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -25°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,96000 Kč | 388,96 Kč |
| 10 | 330,60100 Kč | 3 306,01 Kč |
| 48 | 295,95250 Kč | 14 205,72 Kč |
| 96 | 281,83167 Kč | 27 055,84 Kč |
| 144 | 273,88917 Kč | 39 440,04 Kč |
| 288 | 260,82771 Kč | 75 118,38 Kč |
| 528 | 249,92197 Kč | 131 958,80 Kč |
| Unit Price without VAT: | 388,96000 Kč |
|---|---|
| Unit Price with VAT: | 470,64160 Kč |

