




634-015-274-992 | |
|---|---|
DigiKey Part Number | 151-1125-ND |
Manufacturer | |
Manufacturer Product Number | 634-015-274-992 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.079" (2.00mm) |
Number of Positions | Features Board Guide, Board Lock, Shielded |
Number of Rows 3 | Color Blue |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 230°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 43,58800 Kč | 435,88 Kč |
| 25 | 40,86000 Kč | 1 021,50 Kč |
| 50 | 38,90800 Kč | 1 945,40 Kč |
| 100 | 37,04770 Kč | 3 704,77 Kč |
| 250 | 34,72692 Kč | 8 681,73 Kč |
| 500 | 33,06890 Kč | 16 534,45 Kč |
| 1 053 | 31,37633 Kč | 33 039,28 Kč |
| 3 159 | 29,03767 Kč | 91 730,00 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |

