



634-015-263-043 | |
---|---|
DigiKey Part Number | 151-1494-ND |
Manufacturer | |
Manufacturer Product Number | 634-015-263-043 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 634-015-263-043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,16000 Kč | 69,16 Kč |
10 | 58,72000 Kč | 587,20 Kč |
25 | 55,03280 Kč | 1 375,82 Kč |
50 | 52,40420 Kč | 2 620,21 Kč |
100 | 49,90030 Kč | 4 990,03 Kč |
300 | 46,17803 Kč | 13 853,41 Kč |
500 | 44,54328 Kč | 22 271,64 Kč |
1 000 | 42,41842 Kč | 42 418,42 Kč |
2 500 | 39,76505 Kč | 99 412,62 Kč |
Unit Price without VAT: | 69,16000 Kč |
---|---|
Unit Price with VAT: | 83,68360 Kč |