




633-W15-262-012 | |
|---|---|
DigiKey Part Number | 151-1216-ND |
Manufacturer | |
Manufacturer Product Number | 633-W15-262-012 |
Description | CONN D-SUB HD PLG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 633-W15-262-012 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A per Contact |
Number of Positions | Backset Spacing 0.232" (5.89mm) |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,06000 Kč | 372,06 Kč |
| 10 | 316,25300 Kč | 3 162,53 Kč |
| 48 | 283,10917 Kč | 13 589,24 Kč |
| 96 | 269,60292 Kč | 25 881,88 Kč |
| 144 | 262,00444 Kč | 37 728,64 Kč |
| 288 | 249,50927 Kč | 71 858,67 Kč |
| 528 | 239,07710 Kč | 126 232,71 Kč |
| Unit Price without VAT: | 372,06000 Kč |
|---|---|
| Unit Price with VAT: | 450,19260 Kč |

