
633-M44-263-BN3 | |
---|---|
DigiKey Part Number | 151-633-M44-263-BN3-ND |
Manufacturer | |
Manufacturer Product Number | 633-M44-263-BN3 |
Description | CONN D-SUB PLUG 44POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 633-M44-263-BN3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 281,00000 Kč | 281,00 Kč |
10 | 238,81600 Kč | 2 388,16 Kč |
25 | 223,84760 Kč | 5 596,19 Kč |
50 | 213,16180 Kč | 10 658,09 Kč |
100 | 202,99040 Kč | 20 299,04 Kč |
250 | 190,29040 Kč | 47 572,60 Kč |
500 | 181,21766 Kč | 90 608,83 Kč |
1 000 | 172,57967 Kč | 172 579,67 Kč |
Unit Price without VAT: | 281,00000 Kč |
---|---|
Unit Price with VAT: | 340,01000 Kč |