Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

633-044-363-553 | |
|---|---|
DigiKey Part Number | 151-633-044-363-553-ND |
Manufacturer | |
Manufacturer Product Number | 633-044-363-553 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 633-044-363-553 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 186,78920 Kč | 9 339,46 Kč |
| Unit Price without VAT: | 186,78920 Kč |
|---|---|
| Unit Price with VAT: | 226,01493 Kč |















