




629-W09-240-012 | |
|---|---|
DigiKey Part Number | 151-1210-ND |
Manufacturer | |
Manufacturer Product Number | 629-W09-240-012 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-W09-240-012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.406" (10.30mm) | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,76000 Kč | 314,76 Kč |
| 10 | 267,53600 Kč | 2 675,36 Kč |
| 48 | 239,49104 Kč | 11 495,57 Kč |
| 96 | 228,06229 Kč | 21 893,98 Kč |
| 144 | 221,63389 Kč | 31 915,28 Kč |
| 288 | 211,06344 Kč | 60 786,27 Kč |
| 528 | 202,23739 Kč | 106 781,34 Kč |
| 1 008 | 193,23056 Kč | 194 776,40 Kč |
| Unit Price without VAT: | 314,76000 Kč |
|---|---|
| Unit Price with VAT: | 380,85960 Kč |

