7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
628-W7W-220-012
628-W7W-220-012
EDAC D-Sub Waterproof Connectors

628-W7W-220-012

DigiKey Part Number
151-1229-ND
Manufacturer
Manufacturer Product Number
628-W7W-220-012
Description
CONN D-SUB RCPT 7POS PNL MT SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A) - 7W2
Operating Temperature
-55°C ~ 85°C
Contact Type
Signal and Power
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,39000 Kč287,39 Kč
10244,21800 Kč2 442,18 Kč
25228,92680 Kč5 723,17 Kč
54216,82000 Kč11 708,28 Kč
108206,47139 Kč22 298,91 Kč
270193,55370 Kč52 259,50 Kč
540184,32478 Kč99 535,38 Kč
1 026176,17572 Kč180 756,29 Kč
Manufacturers Standard Package
Unit Price without VAT:287,39000 Kč
Unit Price with VAT:347,74190 Kč