



628-W09-220-013 | |
|---|---|
DigiKey Part Number | 151-1223-ND |
Manufacturer | |
Manufacturer Product Number | 628-W09-220-013 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-W09-220-013 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A per Contact |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -25°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,18000 Kč | 326,18 Kč |
| 10 | 277,25300 Kč | 2 772,53 Kč |
| 48 | 248,18479 Kč | 11 912,87 Kč |
| 96 | 236,34281 Kč | 22 688,91 Kč |
| 144 | 229,68132 Kč | 33 074,11 Kč |
| 288 | 218,72858 Kč | 62 993,83 Kč |
| 528 | 209,58237 Kč | 110 659,49 Kč |
| 1 008 | 200,24735 Kč | 201 849,33 Kč |
| Unit Price without VAT: | 326,18000 Kč |
|---|---|
| Unit Price with VAT: | 394,67780 Kč |

