




628-W09-220-012 | |
|---|---|
DigiKey Part Number | 151-1213-ND |
Manufacturer | |
Manufacturer Product Number | 628-W09-220-012 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-W09-220-012 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A per Contact |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -25°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,94000 Kč | 334,94 Kč |
| 10 | 284,67800 Kč | 2 846,78 Kč |
| 48 | 254,84542 Kč | 12 232,58 Kč |
| 96 | 242,68198 Kč | 23 297,47 Kč |
| 144 | 235,84236 Kč | 33 961,30 Kč |
| 288 | 224,59635 Kč | 64 683,75 Kč |
| 528 | 215,20426 Kč | 113 627,85 Kč |
| 1 008 | 205,61930 Kč | 207 264,25 Kč |
| Unit Price without VAT: | 334,94000 Kč |
|---|---|
| Unit Price with VAT: | 405,27740 Kč |

