
628-13W6222-4N1 | |
|---|---|
DigiKey Part Number | 151-628-13W6222-4N1-ND |
Manufacturer | |
Manufacturer Product Number | 628-13W6222-4N1 |
Description | CONN D-SUB RCPT 13POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 13W6 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,60000 Kč | 357,60 Kč |
| 10 | 303,90400 Kč | 3 039,04 Kč |
| 40 | 275,58300 Kč | 11 023,32 Kč |
| 80 | 262,43038 Kč | 20 994,43 Kč |
| 120 | 255,03475 Kč | 30 604,17 Kč |
| 280 | 240,24711 Kč | 67 269,19 Kč |
| 520 | 229,99069 Kč | 119 595,16 Kč |
| Unit Price without VAT: | 357,60000 Kč |
|---|---|
| Unit Price with VAT: | 432,69600 Kč |





