628-025-010-051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-025-010-051

DigiKey Part Number
151-628-025-010-051-ND
Manufacturer
Manufacturer Product Number
628-025-010-051
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
628-025-010-051 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
1023,95500 Kč239,55 Kč
2522,44760 Kč561,19 Kč
5021,37000 Kč1 068,50 Kč
10020,34900 Kč2 034,90 Kč
25019,07384 Kč4 768,46 Kč
50018,16278 Kč9 081,39 Kč
1 00017,29573 Kč17 295,73 Kč
2 50016,21313 Kč40 532,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč