Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

628-015-228-247 | |
|---|---|
cms-digikey-product-number | 151-628-015-228-247-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 628-015-228-247 |
cms-description | CONN D-SUB RCPT 15POS VERT SLDR |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
cms-eda-cad-models | 628-015-228-247 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 000 | 65,74547 Kč | 65 745,47 Kč |
| Unit Price without VAT: | 65,74547 Kč |
|---|---|
| Unit Price with VAT: | 79,55202 Kč |















