628-015-222-048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-015-222-048

DigiKey Part Number
628-015-222-048-ND
Manufacturer
Manufacturer Product Number
628-015-222-048
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
628-015-222-048 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal and Power
Flange Feature
Board Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,98000 Kč45,98 Kč
1039,07400 Kč390,74 Kč
2536,62680 Kč915,67 Kč
7034,05943 Kč2 384,16 Kč
14032,43064 Kč4 540,29 Kč
28030,88279 Kč8 647,18 Kč
56029,40816 Kč16 468,57 Kč
1 05028,13269 Kč29 539,32 Kč
2 52026,44847 Kč66 650,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,98000 Kč
Unit Price with VAT:55,63580 Kč