628-009-222-048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-009-222-048

DigiKey Part Number
628-009-222-048-ND
Manufacturer
Manufacturer Product Number
628-009-222-048
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
628-009-222-048 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal and Power
Flange Feature
Board Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,89000 Kč37,89 Kč
1032,24900 Kč322,49 Kč
2530,21920 Kč755,48 Kč
9027,60356 Kč2 484,32 Kč
18026,28561 Kč4 731,41 Kč
27025,54378 Kč6 896,82 Kč
54024,32444 Kč13 135,20 Kč
1 08023,16338 Kč25 016,45 Kč
2 52021,81983 Kč54 985,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,89000 Kč
Unit Price with VAT:45,84690 Kč