




627-W09-222-012 | |
|---|---|
DigiKey Part Number | 151-1214-ND |
Manufacturer | |
Manufacturer Product Number | 627-W09-222-012 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-W09-222-012 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A per Contact |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,46000 Kč | 313,46 Kč |
| 10 | 266,38700 Kč | 2 663,87 Kč |
| 48 | 238,47396 Kč | 11 446,75 Kč |
| 96 | 227,09469 Kč | 21 801,09 Kč |
| 144 | 220,69319 Kč | 31 779,82 Kč |
| 288 | 210,16694 Kč | 60 528,08 Kč |
| 528 | 201,37881 Kč | 106 328,01 Kč |
| 1 008 | 192,40978 Kč | 193 949,06 Kč |
| Unit Price without VAT: | 313,46000 Kč |
|---|---|
| Unit Price with VAT: | 379,28660 Kč |

