627-230-009-010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 142
Unit Price: 240,46000 Kč
Datasheet
9 Position One Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-230-009-010

DigiKey Part Number
151-1231-ND
Manufacturer
Manufacturer Product Number
627-230-009-010
Description
CONN BACKSHELL 9POS 180DEG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
627-230-009-010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
EDAC Inc.
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
One Piece Backshell
Hardware
Assembly Hardware
Number of Positions
9
Features
Dust Tight/Waterproof (IP67), Mating Screws
Compatible Shell Size
E
Color
Black
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-HOOD-09/15Assmann WSW Components142AE10154-ND240,46000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
300242,16573 Kč72 649,72 Kč
Unit Price without VAT:242,16573 Kč
Unit Price with VAT:293,02053 Kč