
627-229-025-010 | |
|---|---|
DigiKey Part Number | 151-1236-ND |
Manufacturer | |
Manufacturer Product Number | 627-229-025-010 |
Description | IP67-25P CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 627-229-025-010 Models |
Category | Part Status Active |
Manufacturer EDAC Inc. | Accessory Type Cap (Cover) |
Series | Number of Positions 25 |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,84000 Kč | 356,84 Kč |
| 10 | 303,32200 Kč | 3 033,22 Kč |
| 25 | 284,31880 Kč | 7 107,97 Kč |
| 50 | 270,74620 Kč | 13 537,31 Kč |
| 100 | 257,82820 Kč | 25 782,82 Kč |
| 250 | 241,69772 Kč | 60 424,43 Kč |
| 500 | 230,17422 Kč | 115 087,11 Kč |
| Unit Price without VAT: | 356,84000 Kč |
|---|---|
| Unit Price with VAT: | 431,77640 Kč |

