627-025-220-049.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-025-220-049

DigiKey Part Number
151-627-025-220-049-ND
Manufacturer
Manufacturer Product Number
627-025-220-049
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
627-025-220-049 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,52000 Kč66,52 Kč
1056,49800 Kč564,98 Kč
2552,96200 Kč1 324,05 Kč
5050,42740 Kč2 521,37 Kč
10048,01930 Kč4 801,93 Kč
25045,01164 Kč11 252,91 Kč
50042,86328 Kč21 431,64 Kč
1 00040,81806 Kč40 818,06 Kč
2 50038,26478 Kč95 661,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,52000 Kč
Unit Price with VAT:80,48920 Kč