
627-015-220-046 | |
|---|---|
DigiKey Part Number | 627-015-220-046-ND |
Manufacturer | |
Manufacturer Product Number | 627-015-220-046 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-015-220-046 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 10 | 57,10200 Kč | 571,02 Kč |
| 25 | 53,51520 Kč | 1 337,88 Kč |
| 70 | 49,76414 Kč | 3 483,49 Kč |
| 140 | 47,38814 Kč | 6 634,34 Kč |
| 280 | 45,12536 Kč | 12 635,10 Kč |
| 560 | 42,97127 Kč | 24 063,91 Kč |
| 1 050 | 41,10798 Kč | 43 163,38 Kč |
| 2 520 | 38,64764 Kč | 97 392,05 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |

