
627-009-222-049 | |
---|---|
DigiKey Part Number | 151-627-009-222-049-ND |
Manufacturer | |
Manufacturer Product Number | 627-009-222-049 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-009-222-049 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,49000 Kč | 37,49 Kč |
10 | 31,91200 Kč | 319,12 Kč |
25 | 29,90360 Kč | 747,59 Kč |
90 | 27,31511 Kč | 2 458,36 Kč |
180 | 26,01089 Kč | 4 681,96 Kč |
270 | 25,27681 Kč | 6 824,74 Kč |
540 | 24,07022 Kč | 12 997,92 Kč |
1 080 | 22,92130 Kč | 24 755,00 Kč |
2 520 | 21,59178 Kč | 54 411,29 Kč |
Unit Price without VAT: | 37,49000 Kč |
---|---|
Unit Price with VAT: | 45,36290 Kč |