622-025-368-031 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 51,38355 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 62,38060 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 63,52490 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 70,05800 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 84,85100 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 83,71500 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 92,32040 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 96,84675 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 117,56640 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 113,18670 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 124,81940 Kč
Datasheet
622-025-368-031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

622-025-368-031

DigiKey Part Number
622-025-368-031-ND
Manufacturer
Manufacturer Product Number
622-025-368-031
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
622-025-368-031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Filter, Mounting Brackets, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
20069,89360 Kč13 978,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,89360 Kč
Unit Price with VAT:84,57126 Kč