622-025-268-033 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 66,47260 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 67,20485 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 74,11320 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 73,19455 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 88,85660 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 87,32770 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 96,30120 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 100,08295 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 121,49300 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 116,73755 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 128,73360 Kč
Datasheet
622-025-268-033
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

622-025-268-033

DigiKey Part Number
622-025-268-033-ND
Manufacturer
Manufacturer Product Number
622-025-268-033
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
622-025-268-033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Filter, Mounting Brackets, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
20054,75375 Kč10 950,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,75375 Kč
Unit Price with VAT:66,25204 Kč