622-015-260-042 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 261
Unit Price: 105,95000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 896
Unit Price: 71,74000 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
EDAC D-Sub Connectors

622-015-260-042

DigiKey Part Number
151-1468-ND
Manufacturer
Manufacturer Product Number
622-015-260-042
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
622-015-260-042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A per Contact
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Board Lock, Mounting Brackets, Shielded
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester Thermoplastic
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 85°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5788798-1TE Connectivity AMP Connectors2615788798-1-ND105,95000 KčSimilar
D15S33E4GV00LFAmphenol CS (FCI)1 896609-1498-ND71,74000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,94000 Kč56,94 Kč
1048,40600 Kč484,06 Kč
2545,36480 Kč1 134,12 Kč
5043,19600 Kč2 159,80 Kč
10041,13330 Kč4 113,33 Kč
25038,55596 Kč9 638,99 Kč
50036,71570 Kč18 357,85 Kč
1 00034,96383 Kč34 963,83 Kč
2 50032,77634 Kč81 940,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,94000 Kč
Unit Price with VAT:68,89740 Kč