
622-009-260-542 | |
---|---|
DigiKey Part Number | 151-622-009-260-542-ND |
Manufacturer | |
Manufacturer Product Number | 622-009-260-542 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 622-009-260-542 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,37000 Kč | 49,37 Kč |
10 | 41,88900 Kč | 418,89 Kč |
25 | 39,26880 Kč | 981,72 Kč |
50 | 37,39400 Kč | 1 869,70 Kč |
100 | 35,60680 Kč | 3 560,68 Kč |
250 | 33,37548 Kč | 8 343,87 Kč |
500 | 31,78242 Kč | 15 891,21 Kč |
1 000 | 30,26557 Kč | 30 265,57 Kč |
2 500 | 28,37196 Kč | 70 929,90 Kč |
Unit Price without VAT: | 49,37000 Kč |
---|---|
Unit Price with VAT: | 59,73770 Kč |