


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Cable | |
Number of Positions | 1 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Waterproof | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |

