566-003-000-710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 2,84336 Kč
Datasheet

Parametric Equivalent


KEL USA
In Stock: 0
Unit Price: 1,22000 Kč
Datasheet
3 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

566-003-000-710

DigiKey Part Number
151-1155-ND
Manufacturer
Manufacturer Product Number
566-003-000-710
Description
CONN PLUG HSG 3POS 2.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
566-003-000-710 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Waterproof (Mated, IP67)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25070,24924 Kč17 562,31 Kč
Manufacturers Standard Package
Unit Price without VAT:70,24924 Kč
Unit Price with VAT:85,00158 Kč