Parametric Equivalent
Parametric Equivalent

566-002-000-710 | |
|---|---|
DigiKey Part Number | 151-1157-ND |
Manufacturer | |
Manufacturer Product Number | 566-002-000-710 |
Description | CONN PLUG HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 566-002-000-710 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 566-002-000-711 | EDAC Inc. | 0 | 566-002-000-711-ND | 54,61388 Kč | Parametric Equivalent |
| FWSP1A-02-13 | KEL USA | 0 | 6256-FWSP1A-02-13-ND | 27,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,61388 Kč | 13 653,47 Kč |
| Unit Price without VAT: | 54,61388 Kč |
|---|---|
| Unit Price with VAT: | 66,08279 Kč |







