



560-002-420-301 | |
|---|---|
DigiKey Part Number | 151-1533-ND |
Manufacturer | |
Manufacturer Product Number | 560-002-420-301 |
Description | CONN HEADER VERT 2POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 560-002-420-301 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.610" (15.49mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Ingress Protection IP67 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 35,05800 Kč | 350,58 Kč |
| 25 | 32,86000 Kč | 821,50 Kč |
| 50 | 31,28740 Kč | 1 564,37 Kč |
| 100 | 29,79210 Kč | 2 979,21 Kč |
| 300 | 27,56820 Kč | 8 270,46 Kč |
| 500 | 26,59202 Kč | 13 296,01 Kč |
| 1 000 | 25,32275 Kč | 25 322,75 Kč |
| 2 500 | 23,73823 Kč | 59 345,58 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |




