
516-230-656 | |
|---|---|
DigiKey Part Number | 151-1459-ND |
Manufacturer | |
Manufacturer Product Number | 516-230-656 |
Description | CONN COVER METAL 56POS TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For 516 Series Metal, 56 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 516-230-656 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | 516 Series | |
Specifications | Metal, 56 Positions | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,52000 Kč | 709,52 Kč |
| 10 | 603,12600 Kč | 6 031,26 Kč |
| 25 | 565,36680 Kč | 14 134,17 Kč |
| 50 | 538,39300 Kč | 26 919,65 Kč |
| 100 | 512,71450 Kč | 51 271,45 Kč |
| 250 | 480,65512 Kč | 120 163,78 Kč |
| Unit Price without VAT: | 709,52000 Kč |
|---|---|
| Unit Price with VAT: | 858,51920 Kč |


