516-056-000-636
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-056-000-636

DigiKey Part Number
151-516-056-000-636-ND
Manufacturer
Manufacturer Product Number
516-056-000-636
Description
516 SERIES RACK & PANEL CONNECTO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-056-000-636 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Connector Type
Housing for Non-Gendered Contacts
Connector Style
Rack and Panel
Number of Positions
56
Pitch
0.150" (3.81mm)
Number of Rows
9
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Backshell, Jackscrew Socket
Color
Green
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1741,55000 Kč741,55 Kč
10630,33700 Kč6 303,37 Kč
25590,87200 Kč14 771,80 Kč
50562,68500 Kč28 134,25 Kč
100535,85380 Kč53 585,38 Kč
250502,34712 Kč125 586,78 Kč
Manufacturers Standard Package
Unit Price without VAT:741,55000 Kč
Unit Price with VAT:897,27550 Kč