
516-056-000-351 | |
|---|---|
DigiKey Part Number | 516-056-000-351-ND |
Manufacturer | |
Manufacturer Product Number | 516-056-000-351 |
Description | CONN HSG RACK & PANEL 56POS GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Gray Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-056-000-351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 56 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Backshell, Jackscrew, Guide Pin | |
Color | Gray | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 027,22000 Kč | 1 027,22 Kč |
| 10 | 873,01300 Kč | 8 730,13 Kč |
| 25 | 818,37600 Kč | 20 459,40 Kč |
| 50 | 779,33660 Kč | 38 966,83 Kč |
| 100 | 742,17850 Kč | 74 217,85 Kč |
| 250 | 695,77796 Kč | 173 944,49 Kč |
| Unit Price without VAT: | 1 027,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 242,93620 Kč |

