516-056-000-161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-056-000-161

DigiKey Part Number
516-056-000-161-ND
Manufacturer
Manufacturer Product Number
516-056-000-161
Description
CONN HSG RACK & PANEL 56POS GRN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-056-000-161 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Non-Gendered Contacts
Connector Style
Rack and Panel
Number of Positions
56
Pitch
0.150" (3.81mm)
Number of Rows
9
Mounting Type
Free Hanging (In-Line)
Connector Usage
Plug
Features
Backshell, Jackscrew, Guide Pin
Color
Green
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 175,65000 Kč1 175,65 Kč
10999,21500 Kč9 992,15 Kč
25936,68360 Kč23 417,09 Kč
50892,01140 Kč44 600,57 Kč
100849,48700 Kč84 948,70 Kč
250811,06856 Kč202 767,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 175,65000 Kč
Unit Price with VAT:1 422,53650 Kč