
516-020-000-351 | |
|---|---|
DigiKey Part Number | 516-020-000-351-ND |
Manufacturer | |
Manufacturer Product Number | 516-020-000-351 |
Description | CONN HSG RACK & PANEL 20POS GRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Non-Gendered Contacts Connector Gray Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-020-000-351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 20 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Backshell, Jackscrew, Guide Pin | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,75000 Kč | 1 161,75 Kč |
| 10 | 987,51900 Kč | 9 875,19 Kč |
| 25 | 925,71160 Kč | 23 142,79 Kč |
| 50 | 881,56560 Kč | 44 078,28 Kč |
| 100 | 839,53720 Kč | 83 953,72 Kč |
| 250 | 799,90000 Kč | 199 975,00 Kč |
| Unit Price without VAT: | 1 161,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,71750 Kč |





