Connector Connector, Hermaphroditic Contacts For 424 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

423-035-521-102

DigiKey Part Number
423-035-521-102-ND
Manufacturer
Manufacturer Product Number
423-035-521-102
Description
CONN PLUG 35POS .200X.300 GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Connector, Hermaphroditic Contacts For 424 Series
Datasheet
 Datasheet
EDA/CAD Models
423-035-521-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Connector, Hermaphroditic Contacts
For Use With/Related Products
424 Series
Number of Positions
35
Features
-
Material
Polyphenylene Sulfide
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 064,60000 Kč1 064,60 Kč
10904,86700 Kč9 048,67 Kč
25848,24360 Kč21 206,09 Kč
50807,78460 Kč40 389,23 Kč
100769,27010 Kč76 927,01 Kč
250721,17884 Kč180 294,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 064,60000 Kč
Unit Price with VAT:1 288,16600 Kč