Connector Connector, Hermaphroditic Contacts For 424 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Connector, Hermaphroditic Contacts For 424 Series
423-023-520-102
423-023-520-102

423-023-520-102

DigiKey Part Number
151-1438-ND
Manufacturer
Manufacturer Product Number
423-023-520-102
Description
CONN PLUG 23POS .200X.300 GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Connector, Hermaphroditic Contacts For 424 Series
Datasheet
 Datasheet
EDA/CAD Models
423-023-520-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Connector, Hermaphroditic Contacts
For Use With/Related Products
424 Series
Number of Positions
23
Features
-
Material
Polyphenylene Sulfide
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1839,92000 Kč839,92 Kč
10713,93200 Kč7 139,32 Kč
25669,25680 Kč16 731,42 Kč
50637,32700 Kč31 866,35 Kč
100606,93670 Kč60 693,67 Kč
250568,98784 Kč142 246,96 Kč
Manufacturers Standard Package
Unit Price without VAT:839,92000 Kč
Unit Price with VAT:1 016,30320 Kč