
395-040-559-212 | |
|---|---|
DigiKey Part Number | 151-395-040-559-212-ND |
Manufacturer | |
Manufacturer Product Number | 395-040-559-212 |
Description | CONN EDGE DUAL FMALE 40POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-040-559-212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Flush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,90000 Kč | 127,90 Kč |
| 10 | 108,62800 Kč | 1 086,28 Kč |
| 25 | 101,80880 Kč | 2 545,22 Kč |
| 50 | 96,94700 Kč | 4 847,35 Kč |
| 100 | 92,31860 Kč | 9 231,86 Kč |
| 250 | 86,53948 Kč | 21 634,87 Kč |
| 500 | 82,41098 Kč | 41 205,49 Kč |
| 1 000 | 78,48098 Kč | 78 480,98 Kč |
| 2 500 | 73,57364 Kč | 183 934,10 Kč |
| Unit Price without VAT: | 127,90000 Kč |
|---|---|
| Unit Price with VAT: | 154,75900 Kč |



