



395-036-524-201 | |
|---|---|
DigiKey Part Number | 151-1427-ND |
Manufacturer | |
Manufacturer Product Number | 395-036-524-201 |
Description | CONN EDGE DUAL FMALE 36POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-036-524-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 18 | Color Black |
Number of Positions 36 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,30000 Kč | 207,30 Kč |
| 10 | 176,12500 Kč | 1 761,25 Kč |
| 25 | 165,09200 Kč | 4 127,30 Kč |
| 50 | 157,20880 Kč | 7 860,44 Kč |
| 100 | 149,70500 Kč | 14 970,50 Kč |
| 250 | 140,33584 Kč | 35 083,96 Kč |
| 500 | 133,64372 Kč | 66 821,86 Kč |
| 1 000 | 127,27194 Kč | 127 271,94 Kč |
| Unit Price without VAT: | 207,30000 Kč |
|---|---|
| Unit Price with VAT: | 250,83300 Kč |

