
395-020-559-212 | |
|---|---|
DigiKey Part Number | 151-395-020-559-212-ND |
Manufacturer | |
Manufacturer Product Number | 395-020-559-212 |
Description | CONN EDGE DUAL FMALE 20POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-020-559-212 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 10 | Flange Feature Flush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 20 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 Kč | 101,98 Kč |
| 10 | 86,69600 Kč | 866,96 Kč |
| 25 | 81,25320 Kč | 2 031,33 Kč |
| 50 | 77,37400 Kč | 3 868,70 Kč |
| 100 | 73,67830 Kč | 7 367,83 Kč |
| 250 | 69,06592 Kč | 17 266,48 Kč |
| 500 | 65,77074 Kč | 32 885,37 Kč |
| 1 000 | 62,63345 Kč | 62 633,45 Kč |
| 2 500 | 58,71624 Kč | 146 790,60 Kč |
| Unit Price without VAT: | 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 123,39580 Kč |

