
395-016-520-202 | |
|---|---|
DigiKey Part Number | 151-395-016-520-202-ND |
Manufacturer | |
Manufacturer Product Number | 395-016-520-202 |
Description | CONN EDGE DUAL FMALE 16POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-016-520-202 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 8 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 16 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,41900 Kč | 614,19 Kč |
| 25 | 57,57640 Kč | 1 439,41 Kč |
| 50 | 54,82580 Kč | 2 741,29 Kč |
| 100 | 52,20730 Kč | 5 220,73 Kč |
| 250 | 48,93708 Kč | 12 234,27 Kč |
| 500 | 46,60128 Kč | 23 300,64 Kč |
| 1 000 | 44,37801 Kč | 44 378,01 Kč |
| 2 500 | 41,60199 Kč | 104 004,98 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


