
395-010-525-201 | |
---|---|
DigiKey Part Number | 151-395-010-525-201-ND |
Manufacturer | |
Manufacturer Product Number | 395-010-525-201 |
Description | CONN EDGE DUAL FMALE 10POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-010-525-201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 5 | |
Number of Positions | 10 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,62000 Kč | 50,62 Kč |
10 | 43,07600 Kč | 430,76 Kč |
25 | 40,37680 Kč | 1 009,42 Kč |
50 | 38,44800 Kč | 1 922,40 Kč |
100 | 36,61080 Kč | 3 661,08 Kč |
250 | 34,31784 Kč | 8 579,46 Kč |
500 | 32,67978 Kč | 16 339,89 Kč |
1 000 | 31,12044 Kč | 31 120,44 Kč |
2 500 | 29,17325 Kč | 72 933,12 Kč |
Unit Price without VAT: | 50,62000 Kč |
---|---|
Unit Price with VAT: | 61,25020 Kč |