




345-060-520-201 | |
|---|---|
DigiKey Part Number | 151-1516-ND |
Manufacturer | |
Manufacturer Product Number | 345-060-520-201 |
Description | CONN EDGE DUAL FMALE 60POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-060-520-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 30 | Color Green |
Number of Positions 60 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 10 | 220,60500 Kč | 2 206,05 Kč |
| 25 | 206,78000 Kč | 5 169,50 Kč |
| 50 | 196,90660 Kč | 9 845,33 Kč |
| 100 | 187,51000 Kč | 18 751,00 Kč |
| 250 | 175,77676 Kč | 43 944,19 Kč |
| 500 | 167,39522 Kč | 83 697,61 Kč |
| 1 000 | 159,41493 Kč | 159 414,93 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |


