



322-044-520-258 | |
|---|---|
DigiKey Part Number | EDC322442-ND |
Manufacturer | |
Manufacturer Product Number | 322-044-520-258 |
Description | CONN EDGE DUAL FMALE 44POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 322-044-520-258 Models |
Category | Features Card Guides |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Semi Bellows |
Number of Positions/Bay/Row 22 | Color Gray |
Number of Positions 44 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polycarbonate (PC), Glass Filled |
Pitch 0.156" (3.96mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,48000 Kč | 689,48 Kč |
| 10 | 585,93500 Kč | 5 859,35 Kč |
| 25 | 549,25040 Kč | 13 731,26 Kč |
| 50 | 523,04760 Kč | 26 152,38 Kč |
| 100 | 498,10440 Kč | 49 810,44 Kč |
| 250 | 466,95464 Kč | 116 738,66 Kč |
| Unit Price without VAT: | 689,48000 Kč |
|---|---|
| Unit Price with VAT: | 834,27080 Kč |

