




307-044-500-202 | |
|---|---|
DigiKey Part Number | EDC307440-ND |
Manufacturer | |
Manufacturer Product Number | 307-044-500-202 |
Description | CONN EDGE DUAL FMALE 44POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 307-044-500-202 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Wire Wrap |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Green |
Number of Positions/Bay/Row 22 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 44 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,42300 Kč | 1 124,23 Kč |
| 25 | 105,38480 Kč | 2 634,62 Kč |
| 50 | 100,34520 Kč | 5 017,26 Kč |
| 100 | 95,55560 Kč | 9 555,56 Kč |
| 250 | 89,57412 Kč | 22 393,53 Kč |
| 500 | 85,30060 Kč | 42 650,30 Kč |
| 1 000 | 81,23244 Kč | 81 232,44 Kč |
| 2 500 | 76,15294 Kč | 190 382,35 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |


