




307-012-500-202 | |
|---|---|
DigiKey Part Number | EDC307120-ND |
Manufacturer | |
Manufacturer Product Number | 307-012-500-202 |
Description | CONN EDGE DUAL FMALE 12POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 307-012-500-202 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder Eyelet(s) |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Green |
Number of Positions/Bay/Row 6 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 12 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,10000 Kč | 134,10 Kč |
| 10 | 113,87100 Kč | 1 138,71 Kč |
| 25 | 106,73840 Kč | 2 668,46 Kč |
| 50 | 101,63720 Kč | 5 081,86 Kč |
| 100 | 96,78410 Kč | 9 678,41 Kč |
| 250 | 90,72560 Kč | 22 681,40 Kč |
| 500 | 86,39808 Kč | 43 199,04 Kč |
| 1 000 | 82,27766 Kč | 82 277,66 Kč |
| 2 500 | 77,13348 Kč | 192 833,70 Kč |
| Unit Price without VAT: | 134,10000 Kč |
|---|---|
| Unit Price with VAT: | 162,26100 Kč |

