306-012-500-102 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: 236,86000 Kč
Datasheet
24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
306-012-500-102
306-012-500-102
EDAC Card Edge Connectors

306-012-500-102

DigiKey Part Number
151-1327-ND
Manufacturer
Manufacturer Product Number
306-012-500-102
Description
CONN EDGE DUAL FMALE 24POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
306-012-500-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
12
Number of Positions
24
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236,86000 Kč236,86 Kč
10201,37100 Kč2 013,71 Kč
25188,74680 Kč4 718,67 Kč
50179,73440 Kč8 986,72 Kč
100171,15470 Kč17 115,47 Kč
250160,44488 Kč40 111,22 Kč
500152,79362 Kč76 396,81 Kč
1 000145,50963 Kč145 509,63 Kč
Manufacturers Standard Package
Unit Price without VAT:236,86000 Kč
Unit Price with VAT:286,60060 Kč