26 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
302-026-221-201
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

302-026-221-201

DigiKey Part Number
151-302-026-221-201-ND
Manufacturer
Manufacturer Product Number
302-026-221-201
Description
302 SERIES (.05" (1.27MM) CONTAC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
EDA/CAD Models
302-026-221-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
13
Number of Positions
26
Card Thickness
0.051" ~ 0.071" (1.30mm ~ 1.80mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Termination Rows
4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
10150,47200 Kč1 504,72 Kč
25141,03920 Kč3 525,98 Kč
50134,30320 Kč6 715,16 Kč
100127,89040 Kč12 789,04 Kč
250119,88600 Kč29 971,50 Kč
500114,16822 Kč57 084,11 Kč
1 000108,72491 Kč108 724,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč