


302-024-258-201 | |
|---|---|
DigiKey Part Number | 151-302-024-258-201-ND |
Manufacturer | |
Manufacturer Product Number | 302-024-258-201 |
Description | 302 SERIES (.05" (1.27MM) CONTAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 302-024-258-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 12 | |
Number of Positions | 24 | |
Card Thickness | 0.051" ~ 0.071" (1.30mm ~ 1.80mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Termination Rows | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,09200 Kč | 940,92 Kč |
| 25 | 88,20000 Kč | 2 205,00 Kč |
| 50 | 83,98780 Kč | 4 199,39 Kč |
| 100 | 79,97510 Kč | 7 997,51 Kč |
| 250 | 74,96788 Kč | 18 741,97 Kč |
| 500 | 71,39152 Kč | 35 695,76 Kč |
| 1 000 | 67,98648 Kč | 67 986,48 Kč |
| 2 500 | 63,73464 Kč | 159 336,60 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |







