4 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14L-604-210-AA2

DigiKey Part Number
151-14L-604-210-AA2-ND
Manufacturer
Manufacturer Product Number
14L-604-210-AA2
Description
14L SERIES (.156"(3.96MM) CONTAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1744416-4TE Connectivity AMP Connectors24A116476-ND7,72000 KčParametric Equivalent
1744494-4TE Connectivity AMP Connectors34 6001744494-4-ND6,26000 KčParametric Equivalent
CI5204S0000Cvilux USA3 0092987-CI5204S0000-ND2,09000 KčParametric Equivalent
SVK40-04HGJAM7134285-SVK40-04HG-ND6,26000 KčParametric Equivalent
VHR-4NJST Sales America Inc.19 614455-1185-ND2,50000 KčParametric Equivalent
In-Stock: 630
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,14900 Kč31,49 Kč
252,94480 Kč73,62 Kč
502,80720 Kč140,36 Kč
1002,67160 Kč267,16 Kč
2502,50432 Kč626,08 Kč
5002,38462 Kč1 192,31 Kč
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč